342-051-523-101

Heilind Number:EDA342-051-523-101
Manufacturer:EDAC
Manufacturer Number:342-051-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-523-101

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification on your PCB. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector guarantees long-lasting reliability. Its single-row design with 51 positions and a pitch of .1 inches offers seamless integration for your circuit boards. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.