342-051-523-102

Heilind Number:EDA342-051-523-102
Manufacturer:EDAC
Manufacturer Number:342-051-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-523-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a single row configuration with 51 positions, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this essential component for seamless board-to-board connections in your electronic projects.