342-051-523-103

Heilind Number:EDA342-051-523-103
Manufacturer:EDAC
Manufacturer Number:342-051-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 51 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into any system. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for optimal performance.