342-051-523-107

Heilind Number:EDA342-051-523-107
Manufacturer:EDAC
Manufacturer Number:342-051-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-523-107

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this one-row connector features 51 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise PCB mating is effortless. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.