342-051-524-101

Heilind Number:EDA342-051-524-101
Manufacturer:EDAC
Manufacturer Number:342-051-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 51 positions and a .1-inch pitch, allowing for precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a 3A amperage rating, it guarantees optimal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range of -40 to 105°C, this green connector is ideal for various applications in industries such as telecommunications, computing, and automotive. Trust in its quality and performance for seamless board-to-board connections.