342-051-524-104

Heilind Number:EDA342-051-524-104
Manufacturer:EDAC
Manufacturer Number:342-051-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board connections, this green connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for optimal performance. With a single row configuration and 51 positions, it provides ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and reliable board connections.