342-051-524-108

Heilind Number:EDA342-051-524-108
Manufacturer:EDAC
Manufacturer Number:342-051-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-524-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and installation. With a high amperage rating of 3 A, it is designed for reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 51 positions, allowing for ample connections. Made of Copper Alloy, the contacts offer excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is ensured. The straight mount orientation simplifies assembly on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.