342-051-540-101

Heilind Number:EDA342-051-540-101
Manufacturer:EDAC
Manufacturer Number:342-051-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-540-101

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and modern touch to your PCB layout. Engineered for efficiency, this connector boasts a 3 A amperage capacity, making it suitable for a variety of power requirements. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in operation. With a single row design and 51 positions, it provides ample connectivity for your components. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it offers easy installation on your board. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse environmental conditions. Explore seamless connectivity solutions with this Card Edge Connector, a must-have component for your electronic projects.