342-051-540-102

Heilind Number:EDA342-051-540-102
Manufacturer:EDAC
Manufacturer Number:342-051-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 51 positions, ensuring reliable data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, guaranteeing longevity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a must-have component for your electronic projects. Upgrade to our Card Edge Connector and experience unparalleled performance in your PCB designs.