342-051-540-103

Heilind Number:EDA342-051-540-103
Manufacturer:EDAC
Manufacturer Number:342-051-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in a variety of electronic setups. Sporting a vibrant green hue, this connector not only adds a pop of color but also offers exceptional performance with a 3A amperage rating. Crafted with precision, its housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Boasting a single row design with 51 positions, it guarantees efficient signal transmission. The contact material, made of high-quality Copper Alloy, and a pitch of .1 inch further contribute to its reliability. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic connections with this essential component, a must-have in any connector toolkit.