342-051-540-104

Heilind Number:EDA342-051-540-104
Manufacturer:EDAC
Manufacturer Number:342-051-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with 51 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts offer superior conductivity and longevity. Whether you require straight mounting orientation or custom configurations, this connector is a versatile solution for various applications in the electronics industry. Trust in its robust construction and secure your connections with confidence.