342-051-540-107

Heilind Number:EDA342-051-540-107
Manufacturer:EDAC
Manufacturer Number:342-051-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-540-107

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers reliable performance. Designed for efficiency, this connector has a single row with 51 positions, each crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration on your boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a DIY enthusiast or a professional designer, this connector is a must-have in your toolkit for seamless board-to-board connections.