342-051-540-108

Heilind Number:EDA342-051-540-108
Manufacturer:EDAC
Manufacturer Number:342-051-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a single row configuration with 51 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The Copper Alloy contacts offer optimal conductivity, while the green housing adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this Straight-mount connector to deliver consistent power delivery at 3A, meeting your connectivity needs with uncompromising quality. Elevate your electronic designs with this essential component.