342-051-541-101

Heilind Number:EDA342-051-541-101
Manufacturer:EDAC
Manufacturer Number:342-051-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-541-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Its vibrant Green color adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 51 positions, this connector offers ample connectivity options. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its high-quality construction for seamless Board to Board connections in your next project.