342-051-541-102

Heilind Number:EDA342-051-541-102
Manufacturer:EDAC
Manufacturer Number:342-051-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for high performance, this green connector boasts a single row design with 51 positions, perfect for streamlined board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient performance. Whether for industrial or commercial applications, trust in this straight-mount, 51-position connector to deliver exceptional connectivity solutions.