342-051-541-103

Heilind Number:EDA342-051-541-103
Manufacturer:EDAC
Manufacturer Number:342-051-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing design but also ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in all operations. With a single row layout and 51 positions, it provides ample connectivity options for your circuit board. The copper alloy contacts and a pitch of .1 inch deliver reliable signal transmission, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential Card Edge Connector.