342-051-541-104

Heilind Number:EDA342-051-541-104
Manufacturer:EDAC
Manufacturer Number:342-051-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant green color for easy identification, this connector boasts a high amperage rating of 3 A, making it suitable for powering multiple components. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and heat resistance, with an operating temperature range of -40 to 105 °C. The single-row design with 51 positions ensures efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates seamless integration into your PCB layout. Its straight mount orientation further simplifies installation, making it a versatile choice for board-to-board connections. Trust in our connector to meet your needs for high-quality, high-performance connectivity solutions.