342-051-541-108

Heilind Number:EDA342-051-541-108
Manufacturer:EDAC
Manufacturer Number:342-051-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-541-108

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration on PCBs, this connector features a single row layout with 51 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating conditions. The copper alloy contact material and a pitch of .1 inches deliver optimal conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding electronic applications. Explore our range of connectors to elevate your PCB design.