342-051-542-102

Heilind Number:EDA342-051-542-102
Manufacturer:EDAC
Manufacturer Number:342-051-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-542-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this green connector ensures reliable performance. Featuring a single row design with 51 copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in demanding environments. The straight mount orientation adds versatility to its usage. Trust this connector for efficient and secure PCB connectivity in various applications.