342-051-542-104

Heilind Number:EDA342-051-542-104
Manufacturer:EDAC
Manufacturer Number:342-051-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and 51 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation. Upgrade your electronic projects with this essential component.