342-051-542-108

Heilind Number:EDA342-051-542-108
Manufacturer:EDAC
Manufacturer Number:342-051-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-542-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, this connector not only adds a pop of color but also offers high performance with a current rating of 3 A. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, meeting stringent industry standards. With a single row layout and 51 positions, it provides ample connectivity options for your circuit board. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and efficient assembly. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics field. Elevate your connectivity with this essential component.