342-051-542-112

Heilind Number:EDA342-051-542-112
Manufacturer:EDAC
Manufacturer Number:342-051-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless board-to-board communication. Featuring a vibrant green color, this connector offers a single row design for easy installation. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. Boasting a pitch of .1 inches and a row spacing of .2 inches, it accommodates 51 positions with a robust amperage of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential connector for efficient and secure electronic connections.