342-051-544-102

Heilind Number:EDA342-051-544-102
Manufacturer:EDAC
Manufacturer Number:342-051-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-544-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only aesthetically pleasing but also highly functional, offering a reliable 3 A current for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With a single row design and 51 positions, it provides ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications.Upgrade your connectivity solutions today with this essential component.