342-051-544-108

Heilind Number:EDA342-051-544-108
Manufacturer:EDAC
Manufacturer Number:342-051-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-544-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and copper alloy contacts, it offers seamless connectivity for up to 51 positions at a pitch of 0.1 inches. The straight mount orientation and compact design make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Elevate your PCB design with this essential component, guaranteeing seamless and efficient performance in every application.