342-051-558-103

Heilind Number:EDA342-051-558-103
Manufacturer:EDAC
Manufacturer Number:342-051-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of 51 copper alloy contact positions, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.