342-051-558-104

Heilind Number:EDA342-051-558-104
Manufacturer:EDAC
Manufacturer Number:342-051-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-558-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a total of 51 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving setups, its right-angle mount orientation enables efficient PCB-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.