342-051-558-107

Heilind Number:EDA342-051-558-107
Manufacturer:EDAC
Manufacturer Number:342-051-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-558-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, this connector boasts a single row design with 51 positions, allowing for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient board-to-board connectivity in your projects.