342-051-558-112

Heilind Number:EDA342-051-558-112
Manufacturer:EDAC
Manufacturer Number:342-051-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 51 positions, offering ample room for your circuitry needs. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transfer while guaranteeing optimal board-to-board connection. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential component, perfect for applications in the automotive, industrial, and telecommunications sectors.