342-051-559-101

Heilind Number:EDA342-051-559-101
Manufacturer:EDAC
Manufacturer Number:342-051-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-559-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of vibrancy but also offers a high level of visibility for quick identification. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With a single row design and a total of 51 positions, this connector allows for efficient data and power transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers flexibility in placement, making it ideal for space-constrained environments. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.