342-051-559-102

Heilind Number:EDA342-051-559-102
Manufacturer:EDAC
Manufacturer Number:342-051-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector ensures high visibility and easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. The single-row design, along with 51 copper alloy contact positions, offers seamless and reliable connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB mating. Its right-angle mount orientation further enhances versatility in installation. Rated for an extended operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component for optimal performance and reliability.