342-051-559-104

Heilind Number:EDA342-051-559-104
Manufacturer:EDAC
Manufacturer Number:342-051-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. With 51 positions available, it accommodates a wide range of connections, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed to perform consistently under diverse environmental conditions. Upgrade your PCB setup with this high-quality Card Edge Connector, an essential component for seamless electrical connectivity.