342-051-559-107

Heilind Number:EDA342-051-559-107
Manufacturer:EDAC
Manufacturer Number:342-051-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-559-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek, professional green finish. With a single row design featuring 51 positions, it offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide range of applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for flexible installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Upgrade your setup with this essential component, perfect for various projects in the fields of electronics, telecommunications, and beyond.