342-051-559-108

Heilind Number:EDA342-051-559-108
Manufacturer:EDAC
Manufacturer Number:342-051-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a single row layout and a total of 51 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating with compatible devices. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for use in various industrial settings. Its right-angle mount orientation further adds flexibility to your PCB layout. Upgrade your connectivity solutions with this high-quality Card Edge Connector.