342-052-500-202

Heilind Number:EDA342-052-500-202
Manufacturer:EDAC
Manufacturer Number:342-052-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-500-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. The connector's double-row design with 52 positions offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Ideal for various applications, this connector is a must-have for electronics projects.