342-052-520-101

Heilind Number:EDA342-052-520-101
Manufacturer:EDAC
Manufacturer Number:342-052-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-520-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for streamlined PCB connectivity, this green connector boasts a single row layout with 52 positions, offering ample space for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to handle power and heat with ease. Whether you're a professional in need of top-tier components or a hobbyist looking to upgrade your project, this Card Edge Connector is a must-have for seamless board-to-board connections.