342-052-520-104

Heilind Number:EDA342-052-520-104
Manufacturer:EDAC
Manufacturer Number:342-052-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row layout and a total of 52 positions, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.