342-052-520-107

Heilind Number:EDA342-052-520-107
Manufacturer:EDAC
Manufacturer Number:342-052-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-520-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board while ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a single row design and 52 positions, it offers ample space for seamless connections. Crafted with copper alloy contacts, it provides efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.