342-052-520-108

Heilind Number:EDA342-052-520-108
Manufacturer:EDAC
Manufacturer Number:342-052-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for seamless integration, this connector boasts a single row layout with 52 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in this straight-mount connector for secure and efficient board-to-board connections. Elevate your PCB design with this essential component.