342-052-520-212

Heilind Number:EDA342-052-520-212
Manufacturer:EDAC
Manufacturer Number:342-052-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With two rows and 52 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB projects. Elevate your connectivity solutions with this essential Card Edge Connector.