342-052-521-102

Heilind Number:EDA342-052-521-102
Manufacturer:EDAC
Manufacturer Number:342-052-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-102

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 52 positions, it facilitates efficient signal transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for secure and durable board-to-board connections.