342-052-521-107

Heilind Number:EDA342-052-521-107
Manufacturer:EDAC
Manufacturer Number:342-052-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and offers reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures robust durability. With a single row layout and 52 positions, it's perfect for streamlined setups. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for seamless board-to-board connections in a variety of applications.