342-052-521-108

Heilind Number:EDA342-052-521-108
Manufacturer:EDAC
Manufacturer Number:342-052-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 52 positions, it offers ample space for efficient connectivity. The Copper Alloy contact material and .1-inch pitch deliver optimal signal performance. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's suitable for diverse applications. Trust in our high-quality Card Edge Connector to elevate your electronic projects.