342-052-521-112

Heilind Number:EDA342-052-521-112
Manufacturer:EDAC
Manufacturer Number:342-052-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust amperage rating of 3A, perfect for reliable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transfer. With a single row layout and 52 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.