342-052-521-201

Heilind Number:EDA342-052-521-201
Manufacturer:EDAC
Manufacturer Number:342-052-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features 52 positions in a 2-row configuration, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, provides durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers efficient board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation. Upgrade to this RoHS-compliant connector for seamless and compliant PCB integration.