342-052-521-203

Heilind Number:EDA342-052-521-203
Manufacturer:EDAC
Manufacturer Number:342-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-203

Detailed Description

Enhance your PCB connection with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also ensures safety and reliability. Featuring two rows of copper alloy contacts, it offers a total of 52 positions with a pitch of .1 inches, perfect for high-density applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component, a must-have for any professional or DIY electronics project.