342-052-521-207

Heilind Number:EDA342-052-521-207
Manufacturer:EDAC
Manufacturer Number:342-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features two rows of 52 positions each, ensuring ample connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this green connector, with a straight mount orientation, is a must-have in your arsenal for seamless board-to-board connections. Elevate your projects with this essential component.