342-052-523-101

Heilind Number:EDA342-052-523-101
Manufacturer:EDAC
Manufacturer Number:342-052-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-523-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and a single row layout, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures efficient power transmission with an amperage of 3A. The 52 positions allow for versatile connections, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB assembly with this essential component, a perfect fit for your connectivity needs.