342-052-523-102

Heilind Number:EDA342-052-523-102
Manufacturer:EDAC
Manufacturer Number:342-052-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-523-102

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With 52 positions in a single row, this connector offers ample space for seamless board-to-board connections. Designed for straight mounting orientation, it streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for efficient and secure interconnection solutions.