342-052-523-201

Heilind Number:EDA342-052-523-201
Manufacturer:EDAC
Manufacturer Number:342-052-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-523-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for streamlined board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green finish, this connector guarantees reliable performance in any setting. With a 3A amperage rating and Copper Alloy contacts, it ensures efficient power transmission. Featuring two rows of 52 positions with a .1 inch pitch and .2 inch row spacing, it facilitates seamless data transfer. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Trust in our high-quality connector for your connectivity needs.