342-052-523-207

Heilind Number:EDA342-052-523-207
Manufacturer:EDAC
Manufacturer Number:342-052-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. Featuring two rows with a total of 52 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless integration into your setup. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for seamless board-to-board connections in your electronic devices.